Reference Only
SR6M4024
Safety Relays SR6M4024
Datasheet
SR6M4024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 3 Form A (3PST-NO), 1 Form C (SPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 8 A | |
| Packaging | Each | |
| Coil Resistance | 480 Ohms | |
| Compliance | UL | |
| Current Rating - Max | 8 A | |
| Product Type | Safety Relays | |
| Series | SR6 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
Documents
Datasheet
Product Catalogs
Technical Resources
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.17 | $32.17 | |
| $26.81 | $804.30 | |
| $26.54 | $1,327.00 | |
| $26.28 | $2,628.00 | |
| $26.02 | $6,505.00 | |
| $23.73 | $23,730.00 | |
| $22.37 | $55,925.00 | |
| $20.54 | $102,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes