Reference Only
SR4D4024
Safety Relays SR4D4024
Datasheet
SR4D4024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 8 A | |
| Packaging | Tube | |
| Coil Resistance | 720 Ohms | |
| Compliance | UL | |
| Current Rating - Max | 8 A | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Subcategory | Relays | |
| Part # Aliases | SR4D4024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
Documents
Datasheet
Images
Product Catalogs
4,670In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.02 | $230.20 | |
| $22.78 | $2,278.00 | |
| $22.54 | $5,635.00 | |
| $22.31 | $11,155.00 | |
| $22.08 | $22,080.00 | |
| $21.85 | $54,625.00 | |
| $21.62 | $108,100.00 | |
| $21.40 | $214,000.00 |
Need more?
Sign in to add projects and notes