Reference Only
SR4D4005
Safety Relays SR4D4005
Datasheet
SR4D4005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 8 A | |
| Packaging | Tube | |
| Coil Resistance | 31 Ohms | |
| Compliance | UL | |
| Current Rating - Max | 8 A | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Series | SR4 | |
| Subcategory | Relays | |
| Part # Aliases | SR4D4005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.43 | $5,107.50 | |
| $18.65 | $18,650.00 | |
| $17.57 | $43,925.00 | |
| $16.13 | $80,650.00 | |
| $15.81 | $158,100.00 | |
| $15.65 | $391,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes