
SR2ZY024
Safety Relays SR2ZY024
Datasheet
SR2ZY024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Plug In | |
| Contact Rating | 6 A | |
| Packaging | Each | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.48 | $512.40 | |
| $71.73 | $717.30 | |
| $67.64 | $2,705.60 | |
| $65.59 | $6,559.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes