Reference Only
SQPR51K0J
Metal Film Resistors - Through Hole 1K OHM 5%
Datasheet
SQPR51K0J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | SQP | |
| Resistance | 1 kOhms | |
| Power Rating | 5 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 300 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Voltage Rating | 350 V | |
| Diameter | 10 mm | |
| Length | 22 mm | |
| Termination Style | Axial | |
| Packaging | Box | |
| Product | Metal Film Resistors | |
| Type | Power Resistor | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Part # Aliases | SQPR51K0J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,920In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 320 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.404 | $129.28 | |
| $0.337 | $215.68 | |
| $0.334 | $427.52 | |
| $0.33 | $633.60 | |
| $0.221 | $1,131.52 | |
| $0.219 | $2,242.56 | |
| $0.217 | $4,374.72 | |
| $0.215 | $10,801.60 |
Need more?
Sign in to add projects and notes