Reference Only
SPA42
Switch Hardware SWITCH TOGGLE
Datasheet
SPA42 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Mounting Plate | |
| Packaging | Each | |
| Color | Black | |
| Features | On-Off switch plate, easily readable and attractive | |
| Height | 28.58 mm | |
| Material | Aluminum | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 17.27 mm | |
| Part # Aliases | SPA42 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
228In Stock
3 expected 05-Jan-46
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $5.60 | |
| $2.77 | $13.85 | |
| $2.47 | $24.70 | |
| $2.11 | $52.75 | |
| $2.09 | $104.50 | |
| $2.02 | $202.00 | |
| $1.92 | $480.00 | |
| $1.81 | $13,575.00 |
Need more?
Sign in to add projects and notes