Reference Only
SPA32
Switch Hardware SWITCH TOGGLE
Datasheet
SPA32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Mounting Plate | |
| Packaging | Each | |
| Color | Black | |
| Height | 22.35 mm | |
| Material | Aluminum | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 9.53 mm | |
| Part # Aliases | SPA32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,740In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.13 | $41.30 | |
| $3.65 | $182.50 | |
| $3.61 | $361.00 | |
| $3.58 | $895.00 | |
| $3.14 | $1,570.00 | |
| $2.75 | $2,750.00 | |
| $2.72 | $5,440.00 | |
| $2.70 | $13,500.00 |
Need more?
Sign in to add projects and notes