Reference Only
SMW527RJT
Wirewound Resistors - SMD 27 OHM 5% 5W 200 PPM
Datasheet
SMW527RJT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | SMW527RJT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.666 | $333.00 | |
| $0.555 | $555.00 | |
| $0.55 | $825.00 | |
| $0.537 | $2,685.00 | |
| $0.532 | $5,320.00 | |
| $0.526 | $10,520.00 | |
| $0.521 | $26,050.00 | |
| $0.516 | $51,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes