Reference Only
SMW28R2JT
Wirewound Resistors - SMD 8.2 OHM 5%
Datasheet
SMW28R2JT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | SMW28R2JT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.231 | $462.00 | |
| $0.223 | $892.00 | |
| $0.221 | $1,326.00 | |
| $0.218 | $2,180.00 | |
| $0.216 | $4,320.00 | |
| $0.213 | $8,520.00 | |
| $0.205 | $20,500.00 | |
| $0.203 | $40,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes