Reference Only
SMV2W1M0JT
Thick Film Resistors - SMD 1M OHM 5% 2W 200PPM
Datasheet
SMV2W1M0JT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | SMV2W1M0JT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.326 | $326.00 | |
| $0.322 | $644.00 | |
| $0.313 | $939.00 | |
| $0.308 | $1,540.00 | |
| $0.29 | $2,900.00 | |
| $0.283 | $5,660.00 | |
| $0.279 | $13,950.00 | |
| $0.276 | $27,600.00 |
Need more?
Sign in to add projects and notes