Reference Only
SMGAD-5
Low Signal Relays - PCB SMGAD-5 = SMGD .100 GRID SURFA
Datasheet
SMGAD-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | Non-Polarized | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 500 mW | |
| Contact Termination | Solder Pin | |
| Coil Resistance | 50 Ohms | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | SMGAD-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.92 | $7,410.24 | |
| $99.37 | $10,334.48 | |
| $98.39 | $25,187.84 | |
| $97.41 | $49,094.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes