Reference Only
SMF53K3JT
Thin Film Resistors - SMD 3.3K OHM 5% 5W 100PPM
Datasheet
SMF53K3JT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | SMF53K3JT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,500In Stock
1,000 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.654 | $327.00 | |
| $0.566 | $566.00 | |
| $0.559 | $838.50 | |
| $0.514 | $5,140.00 | |
| $0.507 | $7,605.00 | |
| $0.501 | $12,525.00 | |
| $0.495 | $24,750.00 | |
| $0.49 | $49,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes