Reference Only
SMF51K0JT
Thin Film Resistors - SMD 1K OHM 5% 1/4W 100PPM
Datasheet
SMF51K0JT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | SMF51K0JT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.639 | $319.50 | |
| $0.566 | $566.00 | |
| $0.56 | $840.00 | |
| $0.548 | $2,740.00 | |
| $0.543 | $5,430.00 | |
| $0.536 | $10,720.00 | |
| $0.529 | $26,450.00 | |
| $0.523 | $52,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes