Reference Only

SCERX22ACA

Time Delay & Timing Relays SCERX22ACA=120V&125VDC 1 TO 30

Manufacturer:

Mfr Part:
SCERX22ACA

TTI Part:
2-1437463-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Operating Supply Voltage125 VDC
Timing Range1 s to 30 s
PackagingEach
Product TypeTiming Relays
SubcategoryRelays
Part # AliasesSCERX22ACA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.