Reference Only
SCBRX022XXABXA
Time Delay & Timing Relays SCBRX022XXABXA
Datasheet
SCBRX022XXABXA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | 8 Pin Octal Plug | |
| Operating Supply Voltage | 120 VAC, 125 VDC | |
| Timing Range | 0.5 s to 15 s | |
| Contact Rating | 10 A | |
| Series | SCB | |
| Packaging | Each | |
| Mounting Style | Socket | |
| Operation Mode | Interval | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $250.88 | $7,526.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes