Reference Only
RY212018
General Purpose Relays RY212018
Datasheet
RY212018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 18 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 400 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.31 kOhms | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | RYII | |
| Length | 28.5 mm | |
| Width | 10.1 mm | |
| Height | 12.3 mm | |
| Packaging | Tube | |
| Power Consumption | 220 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.90 | $2,450.00 | |
| $3.96 | $9,900.00 | |
| $3.71 | $18,550.00 | |
| $3.36 | $33,600.00 | |
| $3.33 | $83,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes