Reference Only
RTS3TF03
General Purpose Relays RTS3TF03
Datasheet
RTS3TF03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 16 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 15 Ohms | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | RT-iPower | |
| Length | 29 mm | |
| Width | 12.7 mm | |
| Height | 15.7 mm | |
| Packaging | Tube | |
| Compliance | cCSAus; VDE; UL | |
| Enclosure Type | Sealed | |
| Maximum Switching Current | 165 A | |
| Power Consumption | 600 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 49 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.51 | $8,510.00 | |
| $7.68 | $19,200.00 | |
| $6.20 | $62,000.00 | |
| $5.71 | $142,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes