Reference Only
RTS3T024
General Purpose Relays RTS3T024
Datasheet
RTS3T024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 16 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.44 kOhms | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | RT-iPower | |
| Length | 29 mm | |
| Width | 12.7 mm | |
| Height | 15.7 mm | |
| Packaging | Each | |
| Compliance | cCSAus; VDE; UL | |
| Enclosure Type | Sealed | |
| Maximum Switching Current | 165 A | |
| Power Consumption | 400 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.76 | $75.20 | |
| $3.71 | $148.40 | |
| $3.66 | $219.60 | |
| $3.62 | $362.00 | |
| $3.57 | $714.00 | |
| $3.51 | $912.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes