Reference Only
RTE24730
General Purpose Relays RTE24730
Datasheet
RTE24730 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 230 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 400 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 32.5 kOhms | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | RT2 | |
| Length | 29 mm | |
| Width | 12.7 mm | |
| Height | 15.7 mm | |
| Packaging | Each | |
| Enclosure Type | Sealed | |
| Maximum Switching Current | 15 A | |
| Power Consumption | 740 mVA | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | C61527-000 AMPS-1-1393243-8 RTE24730 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
13,220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.05 | $61.00 | |
| $3.04 | $304.00 | |
| $3.03 | $606.00 | |
| $2.85 | $1,083.00 | |
| $2.84 | $2,158.40 | |
| $2.13 | $3,195.00 | |
| $2.12 | $5,300.00 | |
| $2.11 | $21,100.00 |
Need more?
Sign in to add projects and notes