Reference Only
RTE24005
General Purpose Relays RTE24005
Datasheet
RTE24005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 400 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 62 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | RT2 | |
| Length | 29 mm | |
| Width | 12.7 mm | |
| Height | 15.7 mm | |
| Packaging | Tube | |
| Enclosure Type | Sealed | |
| Maximum Switching Current | 15 A | |
| Power Consumption | 400 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | RTE24005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
5,420
On Order
5,420 expected 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,500 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.51 | $3,765.00 | |
| $2.47 | $6,175.00 | |
| $2.44 | $24,400.00 | |
| $2.40 | $60,000.00 | |
| $2.37 | $118,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes