Reference Only
RT78725
Relay Sockets & Hardware SOCKET RELAY
Datasheet
RT78725 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | RT | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.15 | $16.30 | |
| $6.79 | $67.90 | |
| $6.18 | $185.40 | |
| $6.12 | $306.00 | |
| $5.35 | $1,337.50 | |
| $5.30 | $5,088.00 | |
| $5.20 | $9,984.00 | |
| $5.08 | $14,630.40 |
Need more?
Sign in to add projects and notes