Reference Only
RT78602
Relay Sockets & Hardware RT78602, RELAY SOCKET PCB 5MM
Datasheet
RT78602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Packaging | Box | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.06 | $206.00 | |
| $2.03 | $406.00 | |
| $2.00 | $600.00 | |
| $1.97 | $985.00 | |
| $1.94 | $1,940.00 | |
| $1.91 | $4,775.00 | |
| $1.88 | $9,400.00 |
Need more?
Sign in to add projects and notes