Reference Only
RT4S4T30
General Purpose Relays RT4S4T30
Datasheet
RT4S4T30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Industrial Relays | |
| Coil Voltage | 230 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Screw | |
| Mounting Style | DIN Rail Mount | |
| Switching Voltage | 400 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 32.5 kOhms | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 77 mm | |
| Width | 15.8 mm | |
| Height | 69 mm | |
| Packaging | Each | |
| Power Consumption | 400 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.11 | $1,211.00 | |
| $11.22 | $5,610.00 | |
| $11.04 | $11,040.00 | |
| $10.32 | $25,800.00 | |
| $9.85 | $49,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes