Reference Only
RT4S4S15
General Purpose Relays RT4S4S15 RELAY
Datasheet
RT4S4S15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Coil Voltage | 115 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Screw | |
| Mounting Style | DIN Rail Mount | |
| Switching Voltage | 400 VAC | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Resistance | 8.1 kOhms | |
| Coil Current | 6.6 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 77 mm | |
| Width | 15.8 mm | |
| Height | 69 mm | |
| Packaging | Each | |
| Power Consumption | 400 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.21 | $1,221.00 | |
| $10.56 | $5,280.00 | |
| $10.25 | $10,250.00 | |
| $9.68 | $24,200.00 | |
| $7.74 | $38,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes