Reference Only
RT28516
Relay Sockets & Hardware SOCKET RELAY
Datasheet
RT28516 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Clip | |
| Associated Relay Series | RP, RT, RY | |
| Mounting Style | Clip | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | RT28516 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.492 | $49.20 | |
| $0.486 | $97.20 | |
| $0.48 | $240.00 | |
| $0.475 | $475.00 | |
| $0.469 | $1,172.50 | |
| $0.463 | $1,852.00 | |
| $0.458 | $4,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes