
RSS3W33RJTB
Metal Oxide Resistors 33 OHM 5% 3W
Datasheet
2-1624246-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Oxide Resistors | |
| Series | RSS | |
| Packaging | Ammo Pack | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide | |
| Part # Aliases | 2-1624246-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.081 | $81.00 | |
| $0.08 | $160.00 | |
| $0.076 | $228.00 | |
| $0.073 | $365.00 | |
| $0.072 | $576.00 | |
| $0.071 | $1,420.00 | |
| $0.07 | $2,800.00 | |
| $0.066 | $6,600.00 |
Need more?
Sign in to add projects and notes