Reference Only
RR02J120RTB
Metal Film Resistors - Through Hole 120 OHM 5% 2W
Datasheet
RR02J120RTB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Ammo Pack | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Part # Aliases | RR02J120RTB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.072 | $72.00 | |
| $0.071 | $142.00 | |
| $0.065 | $195.00 | |
| $0.064 | $320.00 | |
| $0.062 | $620.00 | |
| $0.06 | $1,200.00 | |
| $0.059 | $2,360.00 | |
| $0.056 | $5,600.00 |
Need more?
Sign in to add projects and notes