Reference Only
RQ73C2B698RBTD
Thin Film Resistors - SMD 698 OHM .1% 10PPM 2/5W
Datasheet
RQ73C2B698RBTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
45,000 expected 25-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.404 | $2,020.00 | |
| $0.382 | $3,820.00 | |
| $0.378 | $5,670.00 | |
| $0.374 | $9,350.00 | |
| $0.371 | $18,550.00 | |
| $0.367 | $36,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes