Reference Only
RQ73C1J49R9BTD
New Product
Thin Film Resistors - SMD 49.9 OHM .1% 10PPM 1/6W
Datasheet
RQ73C1J49R9BTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.259 | $1,295.00 | |
| $0.245 | $12,250.00 | |
| $0.232 | $23,200.00 | |
| $0.229 | $57,250.00 | |
| $0.227 | $113,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes