Reference Only
RQ73C1E10K5BTD
New Product
Thin Film Resistors - SMD 10.5K OHM .1% 10PPM 1/16W
Datasheet
RQ73C1E10K5BTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.371 | $1,855.00 | |
| $0.352 | $3,520.00 | |
| $0.349 | $5,235.00 | |
| $0.345 | $8,625.00 | |
| $0.342 | $17,100.00 | |
| $0.338 | $33,800.00 | |
| $0.335 | $83,750.00 | |
| $0.332 | $166,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes