Reference Only
RP73PF2A61R9BTDF
Thin Film Resistors - SMD 61.9 OHM .1% 25PPM 1/4W
Datasheet
RP73PF2A61R9BTDF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | RP73P | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.198 | $198.00 | |
| $0.196 | $392.00 | |
| $0.191 | $573.00 | |
| $0.188 | $940.00 | |
| $0.174 | $1,740.00 | |
| $0.172 | $3,440.00 | |
| $0.147 | $7,350.00 | |
| $0.134 | $13,400.00 |
Need more?
Sign in to add projects and notes