Reference Only
RP73PF2A200RBTDF
New Product
Thin Film Resistors - SMD 200 OHM .1% 25PPM 1/4W
Datasheet
RP73PF2A200RBTDF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RP73F2A200RBTN RP73PF2A200RBTDF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.195 | $195.00 | |
| $0.193 | $386.00 | |
| $0.191 | $573.00 | |
| $0.189 | $945.00 | |
| $0.17 | $1,700.00 | |
| $0.156 | $3,120.00 | |
| $0.147 | $7,350.00 | |
| $0.146 | $14,600.00 |
Need more?
Sign in to add projects and notes