Reference Only
RP73PF2A100KBTDF
Thin Film Resistors - SMD 100K OHM .1% 25PPM 1/4W
Datasheet
RP73PF2A100KBTDF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RP73F2A100KBTN RP73PF2A100KBTDF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.214 | $214.00 | |
| $0.212 | $424.00 | |
| $0.206 | $618.00 | |
| $0.204 | $1,020.00 | |
| $0.201 | $2,010.00 | |
| $0.199 | $3,980.00 | |
| $0.191 | $9,550.00 | |
| $0.187 | $18,700.00 |
Need more?
Sign in to add projects and notes