Reference Only
RP73PF1E200KBTD
Thin Film Resistors - SMD 200K OHM .1% 25PPM 1/10W
Datasheet
RP73PF1E200KBTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RP73PF1E200KBTD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10 | $500.00 | |
| $0.098 | $980.00 | |
| $0.096 | $1,440.00 | |
| $0.094 | $2,350.00 | |
| $0.092 | $4,600.00 | |
| $0.09 | $9,000.00 | |
| $0.088 | $22,000.00 | |
| $0.086 | $43,000.00 |
Need more?
Sign in to add projects and notes