Reference Only
RP73PF1E187KBTD
Thin Film Resistors - SMD 187K OHM .1% 25PPM 1/10W
Datasheet
RP73PF1E187KBTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RP73PF1E187KBTD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.093 | $465.00 | |
| $0.092 | $920.00 | |
| $0.091 | $1,365.00 | |
| $0.09 | $2,250.00 | |
| $0.087 | $4,350.00 | |
| $0.08 | $8,000.00 | |
| $0.078 | $19,500.00 | |
| $0.078 | $39,000.00 |
Need more?
Sign in to add projects and notes