Reference Only
RP73D2B4R75BTG
Thin Film Resistors - SMD 4.75 OHM .1% 15PPM 1/4W
Datasheet
RP73D2B4R75BTG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Ammo Pack | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RP73D2B4R75BTG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
1,250 expected 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $190.00 | |
| $0.735 | $367.50 | |
| $0.728 | $728.00 | |
| $0.70 | $1,750.00 | |
| $0.687 | $3,435.00 | |
| $0.68 | $5,100.00 | |
| $0.672 | $8,400.00 | |
| $0.659 | $16,475.00 |
Need more?
Sign in to add projects and notes