Reference Only
RP73D2B1M0BTDF
Thin Film Resistors - SMD 1M OHM .1% 15PPM 1/4W
Datasheet
RP73D2B1M0BTDF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RP73D2B1M0BTDF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.439 | $439.00 | |
| $0.435 | $870.00 | |
| $0.42 | $1,260.00 | |
| $0.411 | $2,055.00 | |
| $0.379 | $3,790.00 | |
| $0.376 | $7,520.00 | |
| $0.324 | $16,200.00 | |
| $0.321 | $32,100.00 |
Need more?
Sign in to add projects and notes