Reference Only
RP73D1J10RBTG
Thin Film Resistors - SMD 10 OHM .1% 15PPM 1/10W
Datasheet
RP73D1J10RBTG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Ammo Pack | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RP73D1J10RBTG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.68 | $170.00 | |
| $0.667 | $333.50 | |
| $0.657 | $657.00 | |
| $0.571 | $1,427.50 | |
| $0.50 | $2,500.00 | |
| $0.495 | $6,187.50 | |
| $0.49 | $12,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes