Reference Only
RP73D1J10KBTG
Thin Film Resistors - SMD 10K OHM .1% 15PPM 1/10W
Datasheet
RP73D1J10KBTG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Ammo Pack | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RP73D1J10KBTG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.732 | $183.00 | |
| $0.717 | $358.50 | |
| $0.686 | $686.00 | |
| $0.679 | $848.75 | |
| $0.672 | $1,680.00 | |
| $0.665 | $3,325.00 | |
| $0.658 | $8,225.00 | |
| $0.652 | $16,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes