Reference Only
RP20899G2
Relay Sockets & Hardware RP20899G2=ACCESSORY MOUNTING P
Datasheet
RP20899G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Mounting Pad | |
| Associated Relay Series | RP | |
| Termination Style | Solder | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | RP20899G2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $18.60 | |
| $1.84 | $55.20 | |
| $1.83 | $91.50 | |
| $1.81 | $181.00 | |
| $1.79 | $447.50 | |
| $1.77 | $885.00 | |
| $1.75 | $1,750.00 | |
| $1.74 | $8,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes