Reference Only
ROX2SJ68K
Metal Oxide Resistors 68K OHM 5% 2W
Datasheet
ROX2SJ68K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Oxide Resistors | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Product | Metal Oxide Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide | |
| Part # Aliases | ROX2SJ68K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.073 | $87.60 | |
| $0.069 | $828.00 | |
| $0.068 | $1,632.00 | |
| $0.066 | $2,376.00 | |
| $0.064 | $3,840.00 | |
| $0.062 | $7,440.00 | |
| $0.059 | $14,160.00 | |
| $0.056 | $33,600.00 |
Need more?
Sign in to add projects and notes