Reference Only
RM78705
Relay Sockets & Hardware SOCKET RELAY
Datasheet
RM78705 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | RM | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | RM78705 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.00 | $5.00 | |
| $4.95 | $14.85 | |
| $4.90 | $24.50 | |
| $4.85 | $48.50 | |
| $4.80 | $120.00 | |
| $4.76 | $238.00 | |
| $4.71 | $471.00 | |
| $4.66 | $1,165.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes