Reference Only

RM78702

Relay Sockets & Hardware SOCKET RELAY

Manufacturer:

Mfr Part:
RM78702

TTI Part:
2-1393844-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypePCB Mount
Associated Relay SeriesRM
Termination StylePCB
PackagingEach
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # AliasesRM78702

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.