Reference Only
RM28802
Relay Sockets & Hardware SOCKET RELAY
Datasheet
RM28802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Clip | |
| Associated Relay Series | RM | |
| Mounting Style | Clip | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | RM | |
| Subcategory | Relays | |
| Part # Aliases | RM28802 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |