Reference Only
RLP73N2BR091FTDF
Current Sense Resistors - SMD .091 OHM 1% 1/2W 300PPM
Datasheet
RLP73N2BR091FTDF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Termination | 2 Terminal | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | RLP73N2BR091FTDF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.282 | $282.00 | |
| $0.279 | $558.00 | |
| $0.273 | $819.00 | |
| $0.27 | $1,350.00 | |
| $0.255 | $2,550.00 | |
| $0.248 | $4,960.00 | |
| $0.245 | $12,250.00 | |
| $0.243 | $24,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes