Reference Only
RLP73K3A1R0FTDF
Current Sense Resistors - SMD 3A 1R0 1% 1K RL
Datasheet
RLP73K3A1R0FTDF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | RL73 | |
| Resistance | 1 Ohms | |
| Power Rating | 2 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 200 PPM / C | |
| Case Code - in | 2512 | |
| Case Code - mm | 6432 | |
| Length | 6.35 mm (0.25 in) | |
| Width | 3.15 mm (0.124 in) | |
| Height | 0.74 mm (0.029 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Technology | Thick Film | |
| Termination | Standard | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Product | Thick Film Resistors - SMD | |
| Subcategory | Resistors | |
| Type | Low Ohmic Resistor | |
| Part # Aliases | RLP73K3A1R0FTDF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.279 | $279.00 | |
| $0.276 | $552.00 | |
| $0.272 | $816.00 | |
| $0.268 | $1,340.00 | |
| $0.254 | $2,540.00 | |
| $0.24 | $4,800.00 | |
| $0.226 | $11,300.00 |
Need more?
Sign in to add projects and notes