Reference Only
RLP73K1E1R0FTDF
Current Sense Resistors - SMD 1E 1R0 1% 1K RL
Datasheet
RLP73K1E1R0FTDF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Resistance | 1 Ohms | |
| Power Rating | 125 mW (1/8 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 200 PPM / C | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Length | 1 mm (0.039 in) | |
| Width | 0.5 mm (0.02 in) | |
| Height | 0.32 mm (0.013 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Technology | Thick Film | |
| Termination | Standard | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Product | Thick Film Resistors - SMD | |
| Subcategory | Resistors | |
| Type | Low Ohmic Resistor | |
| Part # Aliases | RLP73K1E1R0FTDF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $91.00 | |
| $0.082 | $820.00 | |
| $0.08 | $1,600.00 | |
| $0.065 | $3,250.00 | |
| $0.059 | $5,900.00 |
Need more?
Sign in to add projects and notes