Reference Only
RD6CA2600
Industrial Relays RD6CA2600
Datasheet
RD6CA2600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 6PDT (6 Form C) | |
| Contact Current Rating | 300 uA | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 220 Ohms | |
| Switching Voltage | 30 mVDC | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,723.67 | $13,618.35 | |
| $2,696.71 | $26,967.10 | |
| $2,670.01 | $66,750.25 | |
| $2,643.57 | $132,178.50 | |
| $2,617.40 | $261,740.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes