Reference Only
RCW-0C
Metal Foil Resistors - SMD 1206 PROBE PAD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | RC | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Part # Aliases | RCW-0C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8536909500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.182 | $364.00 | |
| $0.179 | $716.00 | |
| $0.176 | $1,056.00 | |
| $0.173 | $1,730.00 | |
| $0.171 | $7,182.00 | |
| $0.168 | $16,800.00 | |
| $0.16 | $32,000.00 | |
| $0.154 | $77,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes