Reference Only
RCS-0C
Metal Foil Resistors - SMD ZERO OHM SMD CIRCUIT PROBEPAD
Datasheet
RCS-0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Foil Resistors - SMD | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Series | RC | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Part # Aliases | RCS-0C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.191 | $382.00 | |
| $0.186 | $744.00 | |
| $0.183 | $1,098.00 | |
| $0.181 | $1,810.00 | |
| $0.178 | $8,900.00 | |
| $0.175 | $17,500.00 | |
| $0.172 | $34,400.00 | |
| $0.169 | $84,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes